341-024-522-202

Heilind Number:EDA341-024-522-202
Manufacturer:EDAC
Manufacturer Number:341-024-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-522-202

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and a total of 24 positions, it offers ample room for your connections. The Copper Alloy contact material ensures reliable performance, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for various PCB setups. Upgrade your connectivity solutions with this essential component.