341-024-522-203

Heilind Number:EDA341-024-522-203
Manufacturer:EDAC
Manufacturer Number:341-024-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission for up to 24 positions. The straight mount orientation and compact .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices and systems. Upgrade your connectivity solutions with this essential component.