341-024-522-204

Heilind Number:EDA341-024-522-204
Manufacturer:EDAC
Manufacturer Number:341-024-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With a pitch of .1 inches and 24 positions spread across 2 rows, it facilitates high-density layouts with ease. The copper alloy contacts guarantee efficient signal transmission, while the green housing adds a touch of color to your assembly. Designed for straight mounting orientation, it offers straightforward integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity setup with this essential component.