341-024-522-208

Heilind Number:EDA341-024-522-208
Manufacturer:EDAC
Manufacturer Number:341-024-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-522-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for durability and efficient power transfer, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a low amperage rating of 3A, it ensures safe and reliable performance. The connector boasts two rows of copper alloy contacts, offering a total of 24 positions with a pitch of .1 inches. Its straight mount orientation and compact design make it ideal for space-saving PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in your inventory for seamless board-to-board connections. Trust in its high-quality construction and precision engineering to meet your connectivity needs efficiently.