341-024-524-102

Heilind Number:EDA341-024-524-102
Manufacturer:EDAC
Manufacturer Number:341-024-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-524-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green-hued connector boasts a single row configuration with 24 positions, perfect for facilitating high-speed data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power delivery, with a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, precision mating is effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your connectivity game with this essential component.