341-024-524-103

Heilind Number:EDA341-024-524-103
Manufacturer:EDAC
Manufacturer Number:341-024-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-524-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for streamlined assembly, this connector features a single row of 24 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and conductivity in diverse operating environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it offers optimal performance even in challenging conditions. Whether for industrial machinery, telecommunications systems, or consumer electronics, this connector is the perfect solution for seamless board-to-board connections. Choose quality and efficiency with this essential component for your electronic projects.