341-024-524-107

Heilind Number:EDA341-024-524-107
Manufacturer:EDAC
Manufacturer Number:341-024-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-524-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it boasts a single row configuration with 24 positions, perfect for your electronic assembly needs. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made of robust Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential connector.