341-024-524-108

Heilind Number:EDA341-024-524-108
Manufacturer:EDAC
Manufacturer Number:341-024-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-524-108

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 24 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliable performance even in challenging environments. Each contact is crafted from robust Copper Alloy, capable of handling an amperage of 3A without compromising on conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is easily achieved during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications. Choose this Straight mount orientation connector for secure and stable connections, meeting your connectivity needs with utmost efficiency.