341-024-524-201

Heilind Number:EDA341-024-524-201
Manufacturer:EDAC
Manufacturer Number:341-024-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-524-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in striking Green. Designed for efficient and durable performance, this connector features copper alloy contacts for reliable signal transmission. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise and secure board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and stability, even in harsh environments. With 24 positions and an amperage rating of 3A, it's ideal for various applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in this high-quality connector to streamline your electronic projects seamlessly.