341-024-524-202

Heilind Number:EDA341-024-524-202
Manufacturer:EDAC
Manufacturer Number:341-024-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for seamless integration in electronic systems. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spacing of .14 inches, this connector offers reliable performance for your 24-position connection needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component for optimal connectivity and functionality.