341-024-524-204

Heilind Number:EDA341-024-524-204
Manufacturer:EDAC
Manufacturer Number:341-024-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-524-204

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector in a vibrant green hue. Designed for precision and reliability, this connector boasts a 3 A amperage capacity, making it ideal for high-performance circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and secure signal transmission. With two rows and 24 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your connectivity game with this essential component.