341-024-524-207

Heilind Number:EDA341-024-524-207
Manufacturer:EDAC
Manufacturer Number:341-024-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-524-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for peak performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts two rows and 24 positions, offering ample space for your connections. Its .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Choose this connector for a dependable and efficient solution for your board-to-board connections.