341-024-555-201

Heilind Number:EDA341-024-555-201
Manufacturer:EDAC
Manufacturer Number:341-024-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at 3A amperage. The 24 positions, spaced 0.1 inches apart with a row spacing of 0.14 inches, provide ample room for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance in various environments. Its straight mount orientation simplifies installation, making it a perfect choice for your PCB integration needs. Elevate your electronic projects with this essential connector, meeting the highest standards of quality and efficiency.