341-024-555-204

Heilind Number:EDA341-024-555-204
Manufacturer:EDAC
Manufacturer Number:341-024-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable signal transmission at a pitch of .1 inch and row spacing of .14 inch. Boasting 24 positions and a 3A amperage rating, it's perfect for various electronic applications. The straight mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential connector.