341-024-555-208

Heilind Number:EDA341-024-555-208
Manufacturer:EDAC
Manufacturer Number:341-024-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-555-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector is both visually appealing and reliable. Featuring two rows of 24 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it ensures efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, making it ideal for board-to-board connections. Upgrade your setup with this essential component for optimal performance.