341-024-556-201

Heilind Number:EDA341-024-556-201
Manufacturer:EDAC
Manufacturer Number:341-024-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed with precision, this connector ensures reliable performance, with a high amperage capacity of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficiency. With two rows and 24 positions, it offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Its straight mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections. Upgrade your electronics with this essential component, available now.