341-024-556-202

Heilind Number:EDA341-024-556-202
Manufacturer:EDAC
Manufacturer Number:341-024-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green shade. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of precision-engineered Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing provide efficient PCB integration, while the 24 positions cater to diverse connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a range of applications. Upgrade your board-to-board connections with this essential component.