341-024-556-203

Heilind Number:EDA341-024-556-203
Manufacturer:EDAC
Manufacturer Number:341-024-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-556-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and high-quality Copper Alloy contacts, it ensures reliable power transmission. The dual-row design with 24 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with this essential component.