341-024-556-204

Heilind Number:EDA341-024-556-204
Manufacturer:EDAC
Manufacturer Number:341-024-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color that stands out on your board. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and reliability in operation. With a double-row configuration and 24 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, this connector is an essential component for your projects. Explore our range of PCB connectors and elevate your connectivity solutions.