341-024-556-207

Heilind Number:EDA341-024-556-207
Manufacturer:EDAC
Manufacturer Number:341-024-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With a double-row configuration and 24 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .14 inch optimize PCB layout. Engineered for convenience, this connector facilitates straight mounting orientation. Its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Trust in this high-performance component to meet your connectivity needs with precision and durability.