341-024-556-208

Heilind Number:EDA341-024-556-208
Manufacturer:EDAC
Manufacturer Number:341-024-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek and professional look. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The two rows of copper alloy contacts offer efficient power transfer, with a pitch of .1 inches and row spacing of .14 inches for seamless integration. With 24 positions available, it provides ample connectivity options for your applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in our high-quality connector to streamline your board-to-board connections with ease.