341-024-560-201

Heilind Number:EDA341-024-560-201
Manufacturer:EDAC
Manufacturer Number:341-024-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-560-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row configuration and 24 positions, this connector ensures seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment on your PCB. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your PCB connections with this essential component.