341-024-560-203

Heilind Number:EDA341-024-560-203
Manufacturer:EDAC
Manufacturer Number:341-024-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-560-203

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a vibrant green color, this connector is not just visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of efficient Copper Alloy contacts, it offers impeccable performance while ensuring a seamless .1-inch pitch. Boasting 24 positions, it caters to diverse connection needs. Perfect for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board PCB connectivity requirements. Elevate your electronic projects with this essential component.