341-024-560-204

Heilind Number:EDA341-024-560-204
Manufacturer:EDAC
Manufacturer Number:341-024-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-560-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a green color for easy identification, it features two rows of copper alloy contacts and a pitch of .1 inches, facilitating efficient data transfer. The straight mount orientation and 24 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your inventory for ensuring smooth signal transmission.