341-024-560-207

Heilind Number:EDA341-024-560-207
Manufacturer:EDAC
Manufacturer Number:341-024-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-560-207

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic devices. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 24 positions, it offers reliable connectivity for your PCB assemblies. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its quality and efficiency for all your connectivity needs.