341-024-560-208

Heilind Number:EDA341-024-560-208
Manufacturer:EDAC
Manufacturer Number:341-024-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-024-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-024-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, it adds a touch of visual appeal while offering reliable performance. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, providing ample room for secure connections. With 24 positions, it accommodates multiple components, making it ideal for complex PCB setups. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic designs.