341-025-500-101

Heilind Number:EDA341-025-500-101
Manufacturer:EDAC
Manufacturer Number:341-025-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-500-101

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your circuit boards. Its vibrant green hue not only adds a pop of color but also signifies its eco-friendly UL 94V-0 Thermoplastic Polyester housing material. With a low amperage rating of 3 A, it ensures safe and efficient power transmission. The single row design, featuring 25 positions with a pitch of .1 inches, guarantees precise and reliable connections. Crafted from durable Copper Alloy, it offers excellent conductivity for optimal performance. The straight mount orientation and compact dimensions make it easy to install in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications.Upgrade your PCBs with this high-quality connector, a must-have in your electronic components arsenal.