341-025-500-102

Heilind Number:EDA341-025-500-102
Manufacturer:EDAC
Manufacturer Number:341-025-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-500-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features 25 positions in a single row, ensuring efficient power and data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable conductivity for years to come. The sleek green housing not only adds a pop of color but also meets stringent safety standards. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.