341-025-500-107

Heilind Number:EDA341-025-500-107
Manufacturer:EDAC
Manufacturer Number:341-025-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-500-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 25 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With a current rating of 3A and an operational temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Whether you require straight mount orientation or optimal board-to-board connections, this component is a versatile solution that meets your needs with uncompromising quality. Elevate your electronic designs with our Card Edge Connector.