341-025-520-101

Heilind Number:EDA341-025-520-101
Manufacturer:EDAC
Manufacturer Number:341-025-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also delivers high performance with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating conditions. With a single row layout and 25 positions, it offers efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Whether you require a straight mount orientation or need to accommodate harsh environments, its wide operating temperature range of -40 to 105 °C makes it a versatile choice. Trust in this essential component for your electronic projects.