341-025-520-102

Heilind Number:EDA341-025-520-102
Manufacturer:EDAC
Manufacturer Number:341-025-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only offers a pop of visual appeal but also ensures easy identification during assembly. Crafted with precision, it guarantees reliable power transmission, with an amperage rating of 3A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, provides exceptional protection and longevity. With a single row configuration and 25 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity and signal integrity. With a pitch of .1 inches and row spacing of .14 inches, it allows for efficient signal transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Perfect for a range of applications, this Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.