341-025-520-107

Heilind Number:EDA341-025-520-107
Manufacturer:EDAC
Manufacturer Number:341-025-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also boasts impressive functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector, with 25 positions and a pitch of .1 in, offers seamless integration on your board. Crafted with copper alloy contacts, it ensures efficient signal transmission. The .14 in row spacing and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronic realm. Upgrade your setup with this essential component.