341-025-521-103

Heilind Number:EDA341-025-521-103
Manufacturer:EDAC
Manufacturer Number:341-025-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-521-103

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a single row layout and 25 positions, it offers ample room for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless and high-performance connectivity.