341-025-521-108

Heilind Number:EDA341-025-521-108
Manufacturer:EDAC
Manufacturer Number:341-025-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-521-108

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector in vibrant green. Engineered for superior performance, this connector features a single row design with 25 copper alloy contact positions, ensuring reliable power and data transmission at a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation offers seamless integration, while an operating temperature range of -40 to 105 °C ensures optimal functionality in varied environments. Upgrade your PCB connectivity with this essential component.