341-025-522-102

Heilind Number:EDA341-025-522-102
Manufacturer:EDAC
Manufacturer Number:341-025-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-522-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row configuration with 25 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this green-colored connector for high-amperage power delivery and signal transmission in your projects.