341-025-522-104

Heilind Number:EDA341-025-522-104
Manufacturer:EDAC
Manufacturer Number:341-025-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-522-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 25 positions, it ensures seamless integration onto your board. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Upgrade your connector game with this essential component.