341-025-522-107

Heilind Number:EDA341-025-522-107
Manufacturer:EDAC
Manufacturer Number:341-025-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission even in demanding environments. With 25 positions in a single row and a narrow .1-inch pitch, it offers high-density connectivity without sacrificing space. The sleek green design not only adds a pop of color to your setup but also signifies compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions without compromising performance. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for seamless and secure PCB integration.