341-025-522-108

Heilind Number:EDA341-025-522-108
Manufacturer:EDAC
Manufacturer Number:341-025-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees efficient performance. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in one. The single-row design with 25 positions allows for precise connections, while the copper alloy contact material ensures optimal conductivity. At a pitch of .1 inch and row spacing of .14 inch, it allows for easy installation. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105°C. Trust in this connector to meet your requirements for seamless board-to-board connectivity.