341-025-524-101

Heilind Number:EDA341-025-524-101
Manufacturer:EDAC
Manufacturer Number:341-025-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-524-101

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 25 positions, it offers ample space for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance connections. Boasting a pitch of .1 inches and a row spacing of .14 inches, it facilitates precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your electronic projects.