341-025-524-103

Heilind Number:EDA341-025-524-103
Manufacturer:EDAC
Manufacturer Number:341-025-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees a stable connection. Its straight mount orientation and compact design make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.