341-025-524-104

Heilind Number:EDA341-025-524-104
Manufacturer:EDAC
Manufacturer Number:341-025-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-025-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-025-524-104

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers efficient signal transmission in a compact form factor. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it a vital component in your PCB connectivity solutions.