341-026-500-103

Heilind Number:EDA341-026-500-103
Manufacturer:EDAC
Manufacturer Number:341-026-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-500-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 26 positions, perfect for maximizing space efficiency. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the green color adds a touch of style to your setup. With a pitch of .1 inches and row spacing of .14 inches, this connector offers easy installation and secure connections. Its straight mount orientation further simplifies assembly, making it a must-have component for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's versatile and dependable. Upgrade your PCB connectivity with this essential component.