341-026-500-104

Heilind Number:EDA341-026-500-104
Manufacturer:EDAC
Manufacturer Number:341-026-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-500-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With 26 positions and a single row layout, it offers ample space for efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating reliably in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry. Elevate your connectivity solutions with this essential component.