341-026-500-201

Heilind Number:EDA341-026-500-201
Manufacturer:EDAC
Manufacturer Number:341-026-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-500-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in striking green. Designed for optimal performance, it features a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts offering a total of 26 positions, this connector guarantees seamless data transfer. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your connectivity with this essential component.