341-026-500-202

Heilind Number:EDA341-026-500-202
Manufacturer:EDAC
Manufacturer Number:341-026-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-500-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this green connector features 26 positions across 2 rows, ensuring efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance even in harsh environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment during installation, while the straight mount orientation facilitates easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications. Rest assured of its quality, as it complies with RoHS standards, making it an environmentally-friendly choice. Upgrade your connectivity with this essential component.