341-026-500-207

Heilind Number:EDA341-026-500-207
Manufacturer:EDAC
Manufacturer Number:341-026-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-500-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it provides efficient power delivery at a 3A amperage. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, offering 26 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for a variety of applications. Upgrade your electronic projects with this essential component, perfect for ensuring smooth signal transmission and secure interconnections.