341-026-520-101

Heilind Number:EDA341-026-520-101
Manufacturer:EDAC
Manufacturer Number:341-026-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. It features a single row configuration with 26 positions, ensuring efficient signal transmission. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. With a compact pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for a range of applications, this connector is a valuable addition to your electronic projects.