ACT20MG41HN-6149 V001

Heilind Number:EDA341-026-520-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG41HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG41HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 26 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Engineered for versatility, this connector offers a straight mount orientation, perfect for various assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.