341-026-520-103

Heilind Number:EDA341-026-520-103
Manufacturer:EDAC
Manufacturer Number:341-026-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this one-row connector features 26 positions with a pitch of .1 inches, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and efficient conductivity. With an amperage of 3A and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained setups. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.