341-026-520-107

Heilind Number:EDA341-026-520-107
Manufacturer:EDAC
Manufacturer Number:341-026-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Boasting a sleek design, this connector features a single row setup with 26 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its 3A amperage rating for efficient power transmission. Whether for professional or personal use, this connector is a must-have in your toolbox. Elevate your connectivity game with this essential component.